
TAP800K25RE | |
|---|---|
DigiKey Part Number | 2485-TAP800K25RE-ND |
Manufacturer | |
Manufacturer Product Number | TAP800K25RE |
Description | RES CHAS MNT 25 OHM 10% 800W |
Customer Reference | |
Detailed Description | 25 Ohms ±10% 800W Thick Film Chassis Mount Resistor |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Coating, Housing Type Epoxy Coated |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.559" L x 2.362" W (65.00mm x 60.00mm) |
Resistance 25 Ohms | Height - Seated (Max) 1.280" (32.50mm) |
Tolerance ±10% | Lead Style M5 Threaded |
Power (Watts) 800W | Package / Case Box |
Composition Thick Film |

