Similar

TAP800J1K0E | |
|---|---|
DigiKey Part Number | 2485-TAP800J1K0E-ND |
Manufacturer | |
Manufacturer Product Number | TAP800J1K0E |
Description | RES CHAS MNT 1K OHM 5% 800W |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 800W Thick Film Chassis Mount Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 800W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 2.559" L x 2.362" W (65.00mm x 60.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Lead Style | M5 Threaded | |
Package / Case | Box | |
Failure Rate | - |


