10 Ohms ±5% 800W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP800J10RE

DigiKey Part Number
TAP800J10RE-ND
Manufacturer
Manufacturer Product Number
TAP800J10RE
Description
RES CHAS MNT 10 OHM 5% 800W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 800W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Coating, Housing Type
Epoxy Coated
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.559" L x 2.362" W (65.00mm x 60.00mm)
Resistance
10 Ohms
Height - Seated (Max)
1.280" (32.50mm)
Tolerance
±5%
Lead Style
M5 Threaded
Power (Watts)
800W
Package / Case
Box
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25191,70680 €4.792,67 €
Unit Price without VAT:191,70680 €
Unit Price with VAT:228,13109 €