Similar

TAP800J100E | |
|---|---|
DigiKey Part Number | TAP800J100E-ND |
Manufacturer | |
Manufacturer Product Number | TAP800J100E |
Description | HEAT SINKABLE PLANAR RESISTOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 800W Thick Film Chassis Mount Resistor |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Coating, Housing Type Epoxy Coated |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.559" L x 2.362" W (65.00mm x 60.00mm) |
Resistance 100 Ohms | Height - Seated (Max) 1.280" (32.50mm) |
Tolerance ±5% | Lead Style M5 Threaded |
Power (Watts) 800W | Package / Case Box |
Composition Thick Film |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPS0800H1000JB | Vishay Sfernice | 276 | LPS-100C-ND | 112,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 191,70680 € | 4.792,67 € |
| Unit Price without VAT: | 191,70680 € |
|---|---|
| Unit Price with VAT: | 228,13109 € |


