75 Ohms ±5% 650W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP650J75RE

DigiKey Part Number
2485-TAP650J75RE-ND
Manufacturer
Manufacturer Product Number
TAP650J75RE
Description
650W HEATSINKABLE 75 OHM
Customer Reference
Detailed Description
75 Ohms ±5% 650W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Coating, Housing Type
Epoxy Coated
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.264" L x 2.028" W (57.50mm x 51.50mm)
Resistance
75 Ohms
Height - Seated (Max)
0.532" (13.50mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
650W
Package / Case
Box
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.