4.7 Ohms ±5% 600W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP650J4R7E

DigiKey Part Number
TAP650J4R7E-ND
Manufacturer
Manufacturer Product Number
TAP650J4R7E
Description
650W HEATSINKABLE 4.7 OHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 600W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Coating, Housing Type
Epoxy Coated
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.559" L x 2.362" W (65.00mm x 60.00mm)
Resistance
4.7 Ohms
Height - Seated (Max)
1.280" (32.50mm)
Tolerance
±5%
Lead Style
M5 Threaded
Power (Watts)
600W
Package / Case
Box
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1229,81000 €229,81 €
10177,15600 €1.771,56 €
25162,95800 €4.073,95 €
50154,08300 €7.704,15 €
Manufacturers Standard Package
Unit Price without VAT:229,81000 €
Unit Price with VAT:273,47390 €