
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 650W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 2.264" L x 2.028" W (57.50mm x 51.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Lead Style | Wire Leads | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,71000 € | 232,71 € |
| 10 | 179,38600 € | 1.793,86 € |
| 25 | 165,00960 € | 4.125,24 € |
| 50 | 156,02280 € | 7.801,14 € |
| Unit Price without VAT: | 232,71000 € |
|---|---|
| Unit Price with VAT: | 276,92490 € |

