7.5 Ohms ±10% 600W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP600K7R5E

DigiKey Part Number
TAP600K7R5E-ND
Manufacturer
Manufacturer Product Number
TAP600K7R5E
Description
HEAT SINKABLE PLANAR RESISTOR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±10% 600W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Coating, Housing Type
Epoxy Coated
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.559" L x 2.362" W (65.00mm x 60.00mm)
Resistance
7.5 Ohms
Height - Seated (Max)
1.280" (32.50mm)
Tolerance
±10%
Lead Style
M5 Threaded
Power (Watts)
600W
Package / Case
Box
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
25142,34120 €3.558,53 €
Unit Price without VAT:142,34120 €
Unit Price with VAT:169,38603 €