TAP600K1R0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 288
Unit Price: 179,87000 €
Datasheet
1 Ohms ±10% 600W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP600K1R0

DigiKey Part Number
TAP600K1R0-ND
Manufacturer
Manufacturer Product Number
TAP600K1R0
Description
RES CHAS MNT 1 OHM 10% 600W
Customer Reference
Detailed Description
1 Ohms ±10% 600W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Coating, Housing Type
Epoxy Coated
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Obsolete
Size / Dimension
2.559" L x 2.362" W (65.00mm x 60.00mm)
Resistance
1 Ohms
Height - Seated (Max)
1.280" (32.50mm)
Tolerance
±10%
Lead Style
M5 Threaded
Power (Watts)
600W
Package / Case
Box
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP600K1R0EOhmite288TAP600K1R0E-ND179,87000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes