MFR Recommended

TAH20PR100JE | |
|---|---|
DigiKey Part Number | TAH20PR100JE-ND |
Manufacturer | |
Manufacturer Product Number | TAH20PR100JE |
Description | RES 0.1 OHM 5% 20W TO220 |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 20W Through Hole Resistor TO-220-2 Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TAH20PR100JE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Package / Case |
Packaging Tube | Supplier Device Package TO-220 |
Part Status Obsolete | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Resistance | Height - Seated (Max) 0.650" (16.52mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCH35PR100JE | Ohmite | 197 | TCH35PR100JE-ND | 13,93000 € | MFR Recommended |


