50 mOhms ±5% 20W Through Hole Resistor TO-220-2 Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAH20PR050J

DigiKey Part Number
TAH20PR050J-ND
Manufacturer
Manufacturer Product Number
TAH20PR050J
Description
RES 0.05 OHM 5% 20W TO220
Customer Reference
Detailed Description
50 mOhms ±5% 20W Through Hole Resistor TO-220-2 Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TAH20PR050J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Package / Case
Packaging
Tube
Supplier Device Package
TO-220
Part Status
Obsolete
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Resistance
Height - Seated (Max)
0.650" (16.52mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.