
TAH20P75R0J | |
|---|---|
DigiKey Part Number | TAH20P75R0J-ND |
Manufacturer | |
Manufacturer Product Number | TAH20P75R0J |
Description | RES 75 OHM 5% 20W TO220 |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 20W Through Hole Resistor TO-220-2 Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TAH20P75R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

