TAH20P22R0J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 66
Unit Price: 13,20000 €
Datasheet
22 Ohms ±5% 20W Through Hole Resistor TO-220-2 Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAH20P22R0J

DigiKey Part Number
TAH20P22R0J-ND
Manufacturer
Manufacturer Product Number
TAH20P22R0J
Description
RES 22 OHM 5% 20W TO220
Customer Reference
Detailed Description
22 Ohms ±5% 20W Through Hole Resistor TO-220-2 Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TAH20P22R0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tube
Package / Case
Part Status
Obsolete
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.650" (16.52mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAH20P22R0JEOhmite66TAH20P22R0JE-ND13,20000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes