MFR Recommended
MFR Recommended

TAH20P10R0JE | |
|---|---|
DigiKey Part Number | TAH20P10R0JE-ND |
Manufacturer | |
Manufacturer Product Number | TAH20P10R0JE |
Description | RES 10 OHM 5% 20W TO220 |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 20W Through Hole Resistor TO-220-2 Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TAH20P10R0JE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tube | Package / Case |
Part Status Obsolete | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBH25P10R0JE | Ohmite | 2.269 | TBH25P10R0JE-ND | 10,58000 € | MFR Recommended |
| TCH35P10R0JE | Ohmite | 3.706 | TCH35P10R0JE-ND | 10,99000 € | MFR Recommended |



