
TAH20P10K0J | |
|---|---|
DigiKey Part Number | TAH20P10K0J-ND |
Manufacturer | |
Manufacturer Product Number | TAH20P10K0J |
Description | RES 10K OHM 5% 20W TO220 |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 20W Through Hole Resistor TO-220-2 Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TAH20P10K0J Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tube | Package / Case |
Part Status Obsolete | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |

