200 Ohms ±5% 10W Through Hole Resistor Radial Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA810PW200RJE

DigiKey Part Number
TA810PW200RJE-ND
Manufacturer
Manufacturer Product Number
TA810PW200RJE
Description
RES 200 OHM 5% 10W POWERCHIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 10W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
Supplier Device Package
Powerchip®
Size / Dimension
1.085" L x 0.240" W (27.56mm x 6.10mm)
Height - Seated (Max)
1.020" (25.91mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,84000 €6,84 €
105,41800 €54,18 €
255,09200 €127,30 €
844,78726 €402,13 €
1684,66036 €782,94 €
2524,59853 €1.158,83 €
5044,51006 €2.273,07 €
1.0084,43956 €4.475,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,84000 €
Unit Price with VAT:8,13960 €