1.5 kOhms ±5% 10W Through Hole Resistor Radial Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA810PW1K50JE

DigiKey Part Number
TA810PW1K50JE-ND
Manufacturer
Manufacturer Product Number
TA810PW1K50JE
Description
RES 1.5K OHM 5% 10W POWERCHIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 10W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 180°C
Packaging
Tray
Package / Case
Part Status
Active
Supplier Device Package
Powerchip®
Resistance
Size / Dimension
1.085" L x 0.240" W (27.56mm x 6.10mm)
Tolerance
Height - Seated (Max)
1.020" (25.91mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
843,79571 €318,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,79571 €
Unit Price with VAT:4,51689 €