10 Ohms ±5% 10W Through Hole Resistor Radial Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA810PW10R0JE

DigiKey Part Number
TA810PW10R0JE-ND
Manufacturer
Manufacturer Product Number
TA810PW10R0JE
Description
RES 10 OHM 5% 10W POWERCHIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 10W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
Supplier Device Package
Powerchip®
Size / Dimension
1.085" L x 0.240" W (27.56mm x 6.10mm)
Height - Seated (Max)
1.020" (25.91mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,58000 €6,58 €
105,18900 €51,89 €
254,87160 €121,79 €
844,57488 €384,29 €
1684,45137 €747,83 €
2524,39107 €1.106,55 €
5044,30492 €2.169,68 €
1.0084,23629 €4.270,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,58000 €
Unit Price with VAT:7,83020 €