Image for TA810PW100KJE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA810PW100KJE

DigiKey Part Number
2485-TA810PW100KJE-ND
Manufacturer
Manufacturer Product Number
TA810PW100KJE
Description
RES 100K OHM 5% 10W POWERCHIP
Customer Reference
Detailed Description
100 kOhms ±5% 10W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 180°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Powerchip®
Resistance
Size / Dimension
1.085" L x 0.240" W (27.56mm x 6.10mm)
Tolerance
Height - Seated (Max)
1.020" (25.91mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.