
TA310PA100RJE | |
|---|---|
DigiKey Part Number | TA310PA100RJE-ND |
Manufacturer | |
Manufacturer Product Number | TA310PA100RJE |
Description | RES 100 OHM 5% 10W POWERCHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 10W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TA310PA100RJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | ||
Supplier Device Package | Powerchip® | |
Size / Dimension | 1.000" L x 0.100" W (25.40mm x 2.54mm) | |
Height - Seated (Max) | 1.020" (25.91mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,07692 € | 369,23 € |
| Unit Price without VAT: | 3,07692 € |
|---|---|
| Unit Price with VAT: | 3,66153 € |

