Parametric Equivalent

TA305PA100RJE | |
|---|---|
DigiKey Part Number | TA305PA100RJE-ND |
Manufacturer | |
Manufacturer Product Number | TA305PA100RJE |
Description | RES 100 OHM 5% 5W POWERCHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TA305PA100RJE Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 180°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Powerchip® |
Resistance | Size / Dimension 0.500" L x 0.100" W (12.70mm x 2.54mm) |
Tolerance | Height - Seated (Max) 1.020" (25.91mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TA205PA100RJE | Ohmite | 97 | TA205PA100RJE-ND | 3,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,79980 € | 419,97 € |
| Unit Price without VAT: | 2,79980 € |
|---|---|
| Unit Price with VAT: | 3,33176 € |


