
TA205PA470RJ | |
|---|---|
DigiKey Part Number | 2485-TA205PA470RJ-ND |
Manufacturer | |
Manufacturer Product Number | TA205PA470RJ |
Description | RES 470 OHM 5% 5W POWERCHIP |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 5W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TA205PA470RJ Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 180°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Powerchip® |
Resistance | Size / Dimension 0.500" L x 0.100" W (12.70mm x 2.54mm) |
Tolerance | Height - Seated (Max) 1.020" (25.91mm) |
Power (Watts) | Number of Terminations 2 |

