
TA205PA2R40JE | |
|---|---|
DigiKey Part Number | TA205PA2R40JE-ND |
Manufacturer | |
Manufacturer Product Number | TA205PA2R40JE |
Description | RES 2.4 OHM 5% 5W POWERCHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 5W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TA205PA2R40JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | ||
Supplier Device Package | Powerchip® | |
Size / Dimension | 0.500" L x 0.100" W (12.70mm x 2.54mm) | |
Height - Seated (Max) | 1.020" (25.91mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,03200 € | 30,32 € |
| 25 | 2,80400 € | 70,10 € |
| 50 | 2,67200 € | 133,60 € |
| 150 | 2,51613 € | 377,42 € |
| 300 | 2,44300 € | 732,90 € |
| 600 | 2,38478 € | 1.430,87 € |
| 1.050 | 2,34656 € | 2.463,89 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

