
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 1000W | |
Composition | Thick Film | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 85°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 3.000" L x 3.000" W (76.20mm x 76.20mm) | |
Height - Seated (Max) | 1.548" (39.31mm) | |
Lead Style | #10-32 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,53000 € | 175,53 € |
| 10 | 165,13500 € | 1.651,35 € |
| 25 | 162,74000 € | 4.068,50 € |
| 50 | 161,35120 € | 8.067,56 € |
| Unit Price without VAT: | 175,53000 € |
|---|---|
| Unit Price with VAT: | 208,88070 € |

