Image for TA025PW4R00JE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA025PW4R00JE

DigiKey Part Number
2485-TA025PW4R00JE-ND
Manufacturer
Manufacturer Product Number
TA025PW4R00JE
Description
RES 4 OHM 5% 25W POWERCHIP
Customer Reference
Detailed Description
4 Ohms ±5% 25W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 180°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Powerchip®
Resistance
Size / Dimension
2.220" L x 0.240" W (56.39mm x 6.10mm)
Tolerance
Height - Seated (Max)
1.189" (30.21mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.