
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 2.220" L x 0.240" W (56.39mm x 6.10mm) | |
Height - Seated (Max) | 1.169" (29.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 6,11018 € | 684,34 € |
| Unit Price without VAT: | 6,11018 € |
|---|---|
| Unit Price with VAT: | 7,27111 € |

