
SM204031007JE | |
|---|---|
DigiKey Part Number | SM204031007JE-ND |
Manufacturer | |
Manufacturer Product Number | SM204031007JE |
Description | RES 1 GOHM 5% 2W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±5% 2W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM204031007JE Models |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 1.080" L x 0.100" W (27.43mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.590" (14.99mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,26930 € | 326,93 € |
| Unit Price without VAT: | 3,26930 € |
|---|---|
| Unit Price with VAT: | 3,89047 € |

