
SM204031007FE | |
|---|---|
DigiKey Part Number | SM204FE-1000M-ND |
Manufacturer | |
Manufacturer Product Number | SM204031007FE |
Description | RES 1 GOHM 1% 2W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 2W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM204031007FE Models |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 1.080" L x 0.100" W (27.43mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.590" (14.99mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 3,93700 € | 39,37 € |
| 25 | 3,66840 € | 91,71 € |
| 50 | 3,51340 € | 175,67 € |
| 100 | 3,39000 € | 339,00 € |
| 300 | 3,24363 € | 973,09 € |
| 500 | 3,19162 € | 1.595,81 € |
| 1.000 | 3,13362 € | 3.133,62 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |

