100 MOhms ±1% 2W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM204031006FE

DigiKey Part Number
2485-SM204031006FE-ND
Manufacturer
Manufacturer Product Number
SM204031006FE
Description
RES 100M OHM 1% 2W RADIAL
Customer Reference
Detailed Description
100 MOhms ±1% 2W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
50ppm/°C
Operating Temperature
-55°C ~ 110°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
1.080" L x 0.100" W (27.43mm x 2.54mm)
Height - Seated (Max)
0.590" (14.99mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.