
SM204031004JE | |
|---|---|
DigiKey Part Number | SM204JE-1M-ND |
Manufacturer | |
Manufacturer Product Number | SM204031004JE |
Description | RES 1M OHM 5% 2W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 2W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM204031004JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.080" L x 0.100" W (27.43mm x 2.54mm) | |
Height - Seated (Max) | 0.590" (14.99mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 10 | 4,01900 € | 40,19 € |
| 25 | 3,74760 € | 93,69 € |
| 50 | 3,59040 € | 179,52 € |
| 100 | 3,46550 € | 346,55 € |
| 300 | 3,31720 € | 995,16 € |
| 500 | 3,26452 € | 1.632,26 € |
| 1.000 | 3,20576 € | 3.205,76 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,18800 € |

