
SM204031002JE | |
|---|---|
DigiKey Part Number | SM204JE-10K-ND |
Manufacturer | |
Manufacturer Product Number | SM204031002JE |
Description | RES 10K OHM 5% 2W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 2W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM204031002JE Models |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 1.080" L x 0.100" W (27.43mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.590" (14.99mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,36200 € | 43,62 € |
| 25 | 4,07600 € | 101,90 € |
| 50 | 3,91080 € | 195,54 € |
| 100 | 3,77930 € | 377,93 € |
| 300 | 3,62337 € | 1.087,01 € |
| 500 | 3,56790 € | 1.783,95 € |
| 1.000 | 3,50608 € | 3.506,08 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |

