Image for SM204014806FE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM204014806FE

DigiKey Part Number
2485-SM204014806FE-ND
Manufacturer
Manufacturer Product Number
SM204014806FE
Description
RES 480M OHM 1% RADIAL
Customer Reference
Detailed Description
480 MOhms ±1% Through Hole Resistor Radial High Voltage, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
100ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
-
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.