
SM108035007FE | |
|---|---|
DigiKey Part Number | SM108FE-5000M-ND |
Manufacturer | |
Manufacturer Product Number | SM108035007FE |
Description | RES 5 GOHM 1% 2.5W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 GOhms ±1% 2.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM108035007FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 2.080" L x 0.100" W (52.83mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,23700 € | 42,37 € |
| 25 | 3,95480 € | 98,87 € |
| 50 | 3,79160 € | 189,58 € |
| 100 | 3,66180 € | 366,18 € |
| 250 | 3,52972 € | 882,43 € |
| 500 | 3,45316 € | 1.726,58 € |
| 1.000 | 3,39216 € | 3.392,16 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

