
SM108035003FE | |
|---|---|
DigiKey Part Number | SM108FE-500K-ND |
Manufacturer | |
Manufacturer Product Number | SM108035003FE |
Description | RES 500K OHM 1% 2.5W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms ±1% 2.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM108035003FE Models |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 2.080" L x 0.100" W (52.83mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.340" (8.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,53800 € | 45,38 € |
| 25 | 4,24640 € | 106,16 € |
| 50 | 4,07700 € | 203,85 € |
| 100 | 3,94210 € | 394,21 € |
| 250 | 3,80496 € | 951,24 € |
| 500 | 3,72544 € | 1.862,72 € |
| 1.000 | 3,66206 € | 3.662,06 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |

