
SM108034005FE | |
|---|---|
DigiKey Part Number | SM108FE-40M-ND |
Manufacturer | |
Manufacturer Product Number | SM108034005FE |
Description | SLIM-MOX108,40 MEG,1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MOhms ±1% 2.5W Through Hole Resistor Radial Current Sense, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 2.080" L x 0.100" W (52.83mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,19810 € | 319,81 € |
| Unit Price without VAT: | 3,19810 € |
|---|---|
| Unit Price with VAT: | 3,80574 € |

