
SM108033007FE | |
|---|---|
DigiKey Part Number | SM108FE-3000M-ND |
Manufacturer | |
Manufacturer Product Number | SM108033007FE |
Description | RES 3 GOHM 1% 2.5W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 GOhms ±1% 2.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM108033007FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 2.080" L x 0.100" W (52.83mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 $ | 6,50 $ |
| 10 | 5,05100 $ | 50,51 $ |
| 25 | 4,71880 $ | 117,97 $ |
| 50 | 4,52640 $ | 226,32 $ |
| 100 | 4,37300 $ | 437,30 $ |
| 250 | 4,21708 $ | 1.054,27 $ |
| 500 | 4,12668 $ | 2.063,34 $ |
| 1.000 | 4,05466 $ | 4.054,66 $ |
| Unit Price without VAT: | 6,50000 $ |
|---|---|
| Unit Price with VAT: | 7,73500 $ |

