
SM108032004FE | |
|---|---|
DigiKey Part Number | 2485-SM108032004FE-ND |
Manufacturer | |
Manufacturer Product Number | SM108032004FE |
Description | RES 2M OHM 1% 2.5W RADIAL |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 2.5W Through Hole Resistor Radial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film |
Category | Features High Voltage, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 2.080" L x 0.100" W (52.83mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.340" (8.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

