
SM108032003FE | |
|---|---|
DigiKey Part Number | SM108FE-200K-ND |
Manufacturer | |
Manufacturer Product Number | SM108032003FE |
Description | RES 200K OHM 1% 2.5W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 2.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM108032003FE Models |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 2.080" L x 0.100" W (52.83mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.340" (8.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,27900 € | 42,79 € |
| 25 | 3,99760 € | 99,94 € |
| 50 | 3,83400 € | 191,70 € |
| 100 | 3,70400 € | 370,40 € |
| 250 | 3,57184 € | 892,96 € |
| 500 | 3,49514 € | 1.747,57 € |
| 1.000 | 3,43405 € | 3.434,05 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |

