
SM104035006FE | |
|---|---|
DigiKey Part Number | SM104FE-500M-ND |
Manufacturer | |
Manufacturer Product Number | SM104035006FE |
Description | RES 500M OHM 1% 1.5W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±1% 1.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM104035006FE Models |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 1.080" L x 0.100" W (27.43mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.340" (8.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,50800 € | 35,08 € |
| 25 | 3,25800 € | 81,45 € |
| 50 | 3,11360 € | 155,68 € |
| 100 | 2,99880 € | 299,88 € |
| 300 | 2,86267 € | 858,80 € |
| 500 | 2,81424 € | 1.407,12 € |
| 1.000 | 2,76028 € | 2.760,28 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

