
SM104034005FE | |
|---|---|
DigiKey Part Number | SM104FE-40M-ND |
Manufacturer | |
Manufacturer Product Number | SM104034005FE |
Description | RES 40M OHM 1% 1.5W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MOhms ±1% 1.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM104034005FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.080" L x 0.100" W (27.43mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,26900 € | 32,69 € |
| 25 | 3,02920 € | 75,73 € |
| 50 | 2,89040 € | 144,52 € |
| 100 | 2,77990 € | 277,99 € |
| 300 | 2,64900 € | 794,70 € |
| 500 | 2,60246 € | 1.301,23 € |
| 1.000 | 2,55058 € | 2.550,58 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |

