
SM104032003FE | |
|---|---|
DigiKey Part Number | SM104FE-200K-ND |
Manufacturer | |
Manufacturer Product Number | SM104032003FE |
Description | SLIM-MOX104,200K OHM,1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1.5W Through Hole Resistor Radial Current Sense, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 1.080" L x 0.100" W (27.43mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.340" (8.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,58990 € | 258,99 € |
| Unit Price without VAT: | 2,58990 € |
|---|---|
| Unit Price with VAT: | 3,08198 € |

