
SM104031007FE | |
|---|---|
DigiKey Part Number | SM104FE-1000M-ND |
Manufacturer | |
Manufacturer Product Number | SM104031007FE |
Description | RES 1 GOHM 1% 1.5W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 1.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM104031007FE Models |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 1.080" L x 0.100" W (27.43mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.340" (8.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,22800 € | 32,28 € |
| 25 | 2,99160 € | 74,79 € |
| 50 | 2,85440 € | 142,72 € |
| 100 | 2,74530 € | 274,53 € |
| 300 | 2,61603 € | 784,81 € |
| 500 | 2,57010 € | 1.285,05 € |
| 1.000 | 2,51887 € | 2.518,87 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

