
SM104031005JE | |
|---|---|
DigiKey Part Number | SM104JE-10M-ND |
Manufacturer | |
Manufacturer Product Number | SM104031005JE |
Description | RES 10M OHM 5% 1.5W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 1.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM104031005JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.080" L x 0.100" W (27.43mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,91200 € | 29,12 € |
| 25 | 2,68920 € | 67,23 € |
| 50 | 2,56020 € | 128,01 € |
| 100 | 2,45750 € | 245,75 € |
| 300 | 2,33583 € | 700,75 € |
| 500 | 2,29256 € | 1.146,28 € |
| 1.000 | 2,24434 € | 2.244,34 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |

