
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.580" L x 0.100" W (14.73mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

