
SM102035006FE | |
|---|---|
DigiKey Part Number | SM102035006FE-ND |
Manufacturer | |
Manufacturer Product Number | SM102035006FE |
Description | RES 500M OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM102035006FE Models |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.580" L x 0.100" W (14.73mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.340" (8.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,90400 € | 29,04 € |
| 25 | 2,68280 € | 67,07 € |
| 50 | 2,55460 € | 127,73 € |
| 100 | 2,45250 € | 245,25 € |
| 300 | 2,33157 € | 699,47 € |
| 500 | 2,28858 € | 1.144,29 € |
| 1.000 | 2,24066 € | 2.240,66 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

