
SM102035002JE | |
|---|---|
DigiKey Part Number | SM102035002JE-ND |
Manufacturer | |
Manufacturer Product Number | SM102035002JE |
Description | RES 50K OHM 5% 1W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±5% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM102035002JE Models |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.580" L x 0.100" W (14.73mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.340" (8.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,76200 € | 27,62 € |
| 25 | 2,54800 € | 63,70 € |
| 50 | 2,42360 € | 121,18 € |
| 100 | 2,32460 € | 232,46 € |
| 300 | 2,20753 € | 662,26 € |
| 500 | 2,16588 € | 1.082,94 € |
| 1.000 | 2,11946 € | 2.119,46 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

