4 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM102034004F

DigiKey Part Number
2266-SM102034004F-ND
Manufacturer
Manufacturer Product Number
SM102034004F
Description
RES 4M OHM 1W 1% RADIAL
Customer Reference
Detailed Description
4 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
50ppm/°C
Operating Temperature
-55°C ~ 110°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
0.580" L x 0.100" W (14.73mm x 2.54mm)
Height - Seated (Max)
0.340" (8.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.