300 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM102033006FE

DigiKey Part Number
SM102033006FE-ND
Manufacturer
Manufacturer Product Number
SM102033006FE
Description
RES 300M OHM 1% 1W RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SM102033006FE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Non-Inductive
Mfr
Temperature Coefficient
100ppm/°C
Series
Operating Temperature
-55°C ~ 110°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial
Resistance
Size / Dimension
0.580" L x 0.100" W (14.73mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.340" (8.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 471
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,88000 €3,88 €
102,90400 €29,04 €
252,68280 €67,07 €
502,55460 €127,73 €
1002,45250 €245,25 €
3002,33157 €699,47 €
5002,28858 €1.144,29 €
1.0002,24066 €2.240,66 €
Manufacturers Standard Package
Unit Price without VAT:3,88000 €
Unit Price with VAT:4,61720 €