
SM102033005FE | |
|---|---|
DigiKey Part Number | SM102033005FE-ND |
Manufacturer | |
Manufacturer Product Number | SM102033005FE |
Description | RES 30M OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.580" L x 0.100" W (14.73mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,94100 € | 29,41 € |
| 25 | 2,71680 € | 67,92 € |
| 50 | 2,58680 € | 129,34 € |
| 100 | 2,48330 € | 248,33 € |
| 300 | 2,36090 € | 708,27 € |
| 500 | 2,31738 € | 1.158,69 € |
| 1.000 | 2,26887 € | 2.268,87 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

