300 kOhms ±1% 1W Through Hole Resistor Radial Current Sense, High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM102033003FE

DigiKey Part Number
SM102033003FE-ND
Manufacturer
Manufacturer Product Number
SM102033003FE
Description
SLIM-MOX102,300K OHM,1%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 kOhms ±1% 1W Through Hole Resistor Radial Current Sense, High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage, Non-Inductive
Temperature Coefficient
50ppm/°C
Operating Temperature
-55°C ~ 110°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
0.580" L x 0.100" W (14.73mm x 2.54mm)
Height - Seated (Max)
0.340" (8.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,44860 €244,86 €
Manufacturers Standard Package
Unit Price without VAT:2,44860 €
Unit Price with VAT:2,91383 €